The Toshiba TB6585FG(O,EL) is a motor driver IC with a single output capable of handling 45V and 1.2A. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications in HSOP packages. The IC requires a supply voltage of 24V and draws a supply current of 14mA. It is not radiation hardened and does not comply with Reach SVHC regulations.
Toshiba TB6585FG(O,EL) technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.2A |
| Output Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6585FG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
