Toshiba TB6588FG(O8ELJU technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6588FG(O8ELJU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.