
Dual-channel DC motor driver IC featuring a 1A output current per channel. Surface mountable in an LSSOP package, this integrated circuit offers parallel interface control. Operating temperature range spans from -20°C to 85°C, with RoHS compliance. Ideal for applications requiring precise control of two DC motors.
Toshiba TB6612FNG,C,8,EL technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6612FNG,C,8,EL to view detailed technical specifications.
No datasheet is available for this part.
