
The Toshiba TB6631FNG is a 30-pin SSOP lead-frame SMT motor controller IC with a minimum operating supply voltage of 7V and a maximum operating supply voltage of 16.5V. It can handle a maximum operating current of 8A and operates within a temperature range of -30C to 115C. This IC is suitable for surface mount applications and features a plastic package with a gull-wing lead shape.
Toshiba TB6631FNG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 7V |
| Typical Operating Supply Voltage | 15V |
| Max Operating Supply Voltage | 16.5V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 115°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB6631FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.