This industrial motor driver IC from Toshiba features a single terminal position and 7-pin SIP package type. It operates within a temperature range of -40 to 85°C and is designed for use with supply voltages between 10 and 45V. The device has 1 function and 7 terminals, with a JEDEC package code of R-XSFM-T7.
Toshiba TB6643KQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB6643KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.