Toshiba TB7004FL technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB7004FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.