Toshiba TB7109F(TE12L,Q) technical specifications.
| Package/Case | HSON |
| Max Input Voltage | 27V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB7109F(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.