Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TOSHIBA

TB9000F(CS,EL)

Datasheet
Standard Regulator Pos 5V 0.01A 16-Pin SSOP T/R
Toshiba

TB9000F(CS,EL)

Standard Regulator Pos 5V 0.01A 16-Pin SSOP T/R

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

PackageSSOP
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Toshiba TB9000F(CS,EL) technical specifications.

General

Package Family Name
SOP
Package/Case
SSOP
Package Description
Shrink Small Outline Package
Pin Count
16
PCB
16
Package Length (mm)
8.7(Max)
Package Width (mm)
4.6
Package Height (mm)
1.5
Mounting
Surface Mount
Type
Standard
Number of Outputs
1
Output Type
Fixed
Output Voltage
5V
Polarity
Positive
Maximum Output Current
0.01A
Minimum Input Voltage
6V
Maximum Input Voltage
16V
Accuracy
±0.15%
Line Regulation
0.5%
Load Regulation
1%
Junction to Ambient
200°C/W
Min Operating Temperature
-40°C
Max Operating Temperature
125°C

Compliance

Cage Code
S0562
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No

Datasheet

Toshiba TB9000F(CS,EL) Datasheet

Download the complete datasheet for Toshiba TB9000F(CS,EL) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com