Positive 5V fixed output linear voltage regulator with a maximum output current of 0.01A. Features ±0.15% accuracy, 0.5% line regulation, and 1% load regulation. Operates with input voltages from 6V to 16V. Housed in a 16-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. Package dimensions are 8.7mm length, 4.6mm width, and 1.5mm height.
Toshiba TB9000FG(O,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 16V |
| Accuracy | ±0.15% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 200°C/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB9000FG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.