Automotive-grade positive fixed 5V linear voltage regulator IC with a maximum output current of 0.005A and a maximum input voltage of 45V. Features include 0.5% line regulation, 1% load regulation, and current limit protection. This 20-pin SSOP package is surface-mount with a 1.27mm pin pitch, measuring 7mm x 4.4mm x 1.2mm. Operates across a temperature range of -40°C to 125°C.
Toshiba TB9001FNG(O,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.005A |
| Maximum Input Voltage | 45V |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Special Features | Current Limit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB9001FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.