Eight-channel DMOS transistor array designed for power management applications. Features a wide input voltage range of 2.5 to 25 V and operates reliably across temperatures from -40 °C to 85 °C. Housed in an 18-pin SOP package, this integrated circuit provides robust switching capabilities.
Toshiba TBD62083AFG,EL technical specifications.
| Function | DMOS Transistor Array |
| Input Voltage | 2.5 to 25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 18 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TBD62083AFG,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.