
Industrial-grade interface driver featuring a transistor array, designed for peripheral driver applications. Operates across a wide temperature range from -40°C to 85°C. This 18-terminal device, housed in a R-PDIP-T18 package, supports a nominal supply voltage of 5V, with a minimum of 2.5V and a maximum of 25V. The buffer or inverter-based peripheral driver offers a single function.
Toshiba TBD62083APG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TBD62083APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.