
The TBD62084AFWG(Z,EHZ is an industrial-grade driver IC from Toshiba, featuring 18 terminals and 8 functions. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 18-pin R-PDSO-G18 SOP package, measuring 7.495mm in width and 11.515mm in length.
Toshiba TBD62084AFWG(Z,EHZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.495 |
| Length | 11.515 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TBD62084AFWG(Z,EHZ to view detailed technical specifications.
No datasheet is available for this part.