
The TBD62084APG is an industrial-grade buffer/inverter peripheral driver IC from Toshiba, operating within a temperature range of -40 to 85 degrees Celsius. It features 18 terminals and a dual terminal position. The device is available in a DIP-18 package, measuring 7.62mm in width and 22.86mm in length. It is designed to operate within a supply voltage range of 7 to 25 volts.
Toshiba TBD62084APG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TBD62084APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.