Toshiba TC35273 technical specifications.
| Number of Terminals | 201 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Pin Count | 201 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC35273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.