Toshiba TC35815CF(Z) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 100BASE-X|10BASE-X |
| Category | Single Chip |
| Ethernet Speed | 10|100Mbps |
| Host Interface | PCI |
| Auto-Negotiation | No |
| Standard Supported | IEEE 802.3u|IEEE 802.3x |
| DMA Support | Yes |
| Communication Mode | Full Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC35815CF(Z) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.