The TC358762XBG is a microprocessor circuit from Toshiba, packaged in a 64-pin BGA package with a terminal position at the bottom. It operates within a temperature range of -20 to 85°C and has a supply voltage of 1.1 to 1.3 volts. The device has 64 terminals and a JEDEC package code of S-PBGA-B64, with dimensions of 5mm in width and length. It is designed for use in microprocessor applications.
Toshiba TC358762XBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC358762XBG to view detailed technical specifications.
No datasheet is available for this part.