The Toshiba TC35894XBG is a 36-pin industrial-grade TFBGA I/O expander IC designed for operation over the -40 to 85°C temperature range. It can be supplied with a voltage between 1.62 and 3.6V. The device features 24 I/O lines and supports parallel IO port and general-purpose uPs/uCs/peripheral ICs. It is packaged in a 36-pin TFBGA package, with terminals positioned on the bottom.
Toshiba TC35894XBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 4 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC35894XBG to view detailed technical specifications.
No datasheet is available for this part.