The Toshiba TC4011BF is a 14-pin industrial-grade NAND gate IC with a propagation delay of 200ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 18V. The device has a load capacitance of 50pF and is available in a SOP14 package. It is a member of the 4000/14000/40000 family of logic ICs.
Toshiba TC4011BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 200 |
| Max I(ol) | 0.00061 |
| Prop. Delay@Nom-Sup | 200 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC4011BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.