Toshiba TC4011BP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -4mA |
| Length | 19.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4011BP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.