Toshiba TC4013BFN technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -4mA |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4013BFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
