
Dual D-Type positive-edge triggered flip-flop IC, part of the 4000B CMOS logic family. This surface-mount component features two independent D-type flip-flop elements, each with a single input and a single output, supporting both inverting and non-inverting polarity. Packaged in a 14-pin SOL (Small Outline IC) with gull-wing leads, it offers a 1.27mm pin pitch and dimensions of 8.65mm length, 3.9mm width, and 1.38mm height. Operating across a temperature range of -40°C to 85°C, it is designed for lead-frame SMT mounting.
Toshiba TC4013BFN(N,S,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | 4000B |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4013BFN(N,S,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.