Toshiba TC4013BP technical specifications.
| Package/Case | PDIP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4013BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.