
Dual 4-bit serial-to-parallel shift register, CMOS logic family, featuring 16 pins in a plastic small outline package (SOP) with gull-wing leads for surface mounting. This uni-directional shift register operates with positive-edge triggering, offering two 4-stage elements, each with one input and four outputs. Designed for a wide operating temperature range from -40°C to 85°C, the component is housed in a lead-frame SMT package measuring 10.8mm (Max) x 5.3mm x 1.5mm.
Toshiba TC4015BF(EL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Shift Register |
| Operation Mode | Serial to Parallel |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4015BF(EL,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.