
Dual 4-bit serial-to-parallel shift register IC, featuring 16 pins in a SOL (Small Outline IC) package with gull-wing leads for surface mounting. This CMOS logic component operates with a 4000B logic family, offering uni-directional shifting triggered by a positive edge. Each of the two 4-stage elements provides 1 serial input and 4 parallel outputs. The plastic package measures 9.9mm in length, 3.9mm in width, and 1.38mm in height, with a 1.27mm pin pitch, suitable for operation between -40°C and 85°C.
Toshiba TC4015BFN(N,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Shift Register |
| Operation Mode | Serial to Parallel |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4015BFN(N,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.