
8-Bit Serial/Parallel to Parallel Shift Register, CMOS logic family, featuring a uni-directional operation with positive-edge triggering. This integrated circuit offers one element per chip with nine element inputs and three element outputs across eight stages. Housed in a 16-pin SOP (Small Outline Package) with gull-wing leads, it is designed for surface mounting on PCBs. The plastic package measures 10.8mm maximum length, 5.3mm width, and 1.5mm height, operating within a temperature range of -40°C to 85°C.
Toshiba TC4021BF(EL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 3 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC4021BF(EL,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.