
Single 7-bit binary UP counter/divider IC, featuring a 14-pin SOP package with gull-wing leads for surface mounting. This CMOS logic component operates with negative-edge triggering and belongs to the 4000B logic family. It offers one uni-directional UP counter element with seven stages, providing seven outputs. The plastic small outline package measures 10.8mm (Max) in length and 5.3mm in width, with a 1.27mm pin pitch, suitable for operation between -40°C and 85°C.
Toshiba TC4024BF(TB,EL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 7 |
| Number of Stages | 7 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC4024BF(TB,EL,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.