
Single 7-bit binary UP counter/divider IC, operating in the 4000B logic family. This CMOS device features negative-edge triggering and a uni-directional operation. It is housed in a 14-pin Small Outline IC (SOL) package with gull-wing leads, suitable for surface mounting. The component offers one input and seven outputs, with a pin pitch of 1.27mm and a package size of 8.65mm x 3.9mm x 1.38mm. Operating temperature range is -40°C to 85°C.
Toshiba TC4024BFN(ELP,N,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | 4000B |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 7 |
| Number of Stages | 7 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4024BFN(ELP,N,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.