
Transparent SR-Type Latch IC, featuring 4-channel, 3-state outputs and non-inverting polarity. This CMOS logic component operates within a -40°C to 85°C temperature range. Housed in a 16-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, it offers 8 inputs and 4 outputs per chip. The plastic package measures 10mm x 4.4mm x 1.5mm with a 1.27mm pin pitch.
Toshiba TC4044BF(TB,EL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | SR-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC4044BF(TB,EL,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.