Toshiba TC4049BF-ELNF technical specifications.
| Package/Case | SOP |
| High Level Output Current | 48mA |
| Logic Function | Inverter |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4049BF-ELNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
