Toshiba TC4051BFT(EL,N,M technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Lines | 8 |
| On-State Resistance | 160R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4051BFT(EL,N,M to view detailed technical specifications.
No datasheet is available for this part.