
The Toshiba TC4051BFTELN is a single multiplexer/demultiplexer with a -3db bandwidth of 20MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a single-supply device with an on-state resistance of 160 ohms.
Toshiba TC4051BFTELN technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 160R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4051BFTELN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
