Toshiba TC4052BFTELN technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4052BFTELN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.