
Triple 2:1 analog multiplexer, featuring a 16-pin PDIP through-hole package with a 2.54mm pin pitch. This integrated circuit offers three independent 2:1 multiplexer channels, providing a total of six inputs and three outputs. Operating within a temperature range of -40°C to 85°C, it exhibits a maximum on-resistance between 400 and 1000 Ohms. The plastic dual in-line package measures 19.75mm (max) in length, 6.4mm in width, and 3.5mm in height.
Toshiba TC4053BP(N,S,M) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC4053BP(N,S,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.