
The Toshiba TC4066BFN-ELP is a quad 4-input NAND gate integrated circuit. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 18V. This surface-mount device features four inputs and four outputs, packaged in tape and reel format.
Toshiba TC4066BFN-ELP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4066BFN-ELP to view detailed technical specifications.
No datasheet is available for this part.
