Toshiba TC4069UBP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Packaging | Bulk |
| Propagation Delay | 110ns |
| Quiescent Current | 2nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4069UBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
