
The Toshiba TC4069UBP(N,F) is a 14-pin DIP CMOS inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The inverter has a propagation delay of 110ns and a quiescent current of 1uA. It is available in a RoHS compliant package and is suitable for use in through hole mounting applications.
Toshiba TC4069UBP(N,F) technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4069UBP(N,F) to view detailed technical specifications.
No datasheet is available for this part.
