Toshiba TC4081BP(N) technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3.4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4081BP(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
