Toshiba TC4093BP technical specifications.
| Package/Case | PDIP |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4093BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.