
The Toshiba TC4093BP(N,F) is a 4-channel NAND gate IC fabricated using CMOS technology. It operates over a supply voltage range of 3V to 18V and features a quiescent current of 4uA. The device is packaged in a PDIP package and is mounted through a hole. The IC is rated for operation over a temperature range of -40°C to 85°C. Toshiba's TC4093BP(N,F) is a lead-free device.
Toshiba TC4093BP(N,F) technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4093BP(N,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
