
The Toshiba TC4528BP(SA) is a dual monostable multivibrator IC featuring a 4000B CMOS logic family. It is packaged in a 16-pin PDIP with through-hole leads, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and provides a maximum high-level output current of -4 mA and a maximum low-level output current of 4 mA.
Toshiba TC4528BP(SA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.9(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 5(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | 4000B |
| Logic Function | Monostable Multivibrator |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum High Level Output Current | -4(Min)mA |
| Maximum Low Level Output Current | 4(Min)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4528BP(SA) to view detailed technical specifications.
No datasheet is available for this part.