Toshiba TC4S584F(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 4S |
| Technology | CMOS |
| Turn-On Delay Time | 340ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC4S584F(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.