The Toshiba TC4S66F,LF(T) is an industrial-grade multiplexer with 5 terminals and 1 channel. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3-18V. The device is packaged in a LSSOP format with dimensions of 1.6mm width and 2.9mm length.
Toshiba TC4S66F,LF(T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC4S66F,LF(T to view detailed technical specifications.
No datasheet is available for this part.