Toshiba TC4S66FU(TE85LF) technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC4S66FU(TE85LF) to view detailed technical specifications.
No datasheet is available for this part.