The Toshiba TC4S71FT5LFT is a single-input OR gate integrated circuit with a supply voltage range of 3V to 18V. It features a propagation delay of 80ns and a quiescent current of 1uA. The device is packaged in a surface-mount SSOP package and is suitable for use in a variety of logic applications. The operating temperature range is -40°C to 85°C.
Toshiba TC4S71FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC4S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S71FT5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
