Toshiba TC4S71FT5LT technical specifications.
| Package/Case | SSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S71FT5LT to view detailed technical specifications.
No datasheet is available for this part.