
CMOS logic inverter IC featuring a single element. This surface-mount component utilizes a 5-pin SMV package (SSOP family, SOT-25 JEDEC) with gull-wing leads for lead-frame SMT assembly. The compact plastic package measures 2.9mm x 1.6mm x 1.1mm with a 0.95mm pin pitch. Operating across a temperature range of -40°C to 85°C, it supports a maximum high-level output current of -4mA and a maximum low-level output current of 4mA.
Toshiba TC4SU69F(SONY) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Logic Family | 4000B |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -4(Min)mA |
| Maximum Low Level Output Current | 4(Min)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC4SU69F(SONY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.