The TC514100AZ-70 is a commercial temperature 20-pin ZIG-ZAG ZIP Fast Page DRAM from Toshiba. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 70 nanoseconds. The IC is designed for use in commercial applications and has a pin count of 20.
Toshiba TC514100AZ-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T20 |
| Length | 25.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC514100AZ-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.