Toshiba TC51WHM616AXBN70 technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | RAM, , PSRAM |
| Min Operating Temperature | -25°C |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC51WHM616AXBN70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.