The Toshiba TC528128BJ-80 is a commercial temperature video DRAM IC with 131072 words of memory. It operates from a 5V supply voltage and has a maximum access time of 80. The device is packaged in a 40-pin SOJ package and is suitable for use in a variety of applications. The IC has a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius.
Toshiba TC528128BJ-80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Width | 10.16 |
| Length | 26.04 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 2 |
| Access Time-Max | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC528128BJ-80 to view detailed technical specifications.
No datasheet is available for this part.